WorkPro WP332009 Bypass Pruner 213mm Sharp Blades Ergonomic Handle

MPN
2620140
Brand
WorkPro
EAN-13
4064161228860
Order Code
11-1154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

The WorkPro WP332009 Bypass Pruner features a 213 mm blade, ideal for precise cutting. Manufactured by WorkPro, it is designed to ensure clean and accurate pruning. This pruner is typically used for trimming or shaping plants and small branches.
Type Pruner
Cut width 19mm
Cutting mechanism Bypass
Dim (L x W x H) 213 x 68 x 19 mm
Height 19mm
Length 213mm
Weight 205g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot