WorkPro GSOSSE-2 Cutting disc 125mm Ceramic for stone masonry and more

MPN
GSOSSE-2
Brand
WorkPro
EAN-13
6939684813108
Order Code
18-5396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 404 in stock

WorkPro GSOSSE-2 is a cutting disc specifically designed for precision work with various materials, featuring a 125 mm ceramic construction that ensures durability and efficiency in abrasive tasks. This robust cutting disc is suitable for engineering applications involving masonry, ceramics, marble, glass, limestone, granite, and natural stone, making it an essential tool for professionals working in construction and material fabrication. The ceramic composition of the disc provides enhanced cutting performance and longevity, reducing the need for frequent replacements and maintaining a high standard of cut quality. Ideal for cutting and grinding operations, the WorkPro GSOSSE-2 disc is engineered to deliver consistent and reliable results in demanding environments, aiding tasks that require precise and clean cuts in complex materials.
Type Cutting Discs
Diameter (Ø) 125mm
Bore Size 22.23mm
Quantity 1
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot