WorkPro GSOSCR-4 Diamond cutting disc 230 mm Ceramic Marble Masonry Glass Use

MPN
GSOSCR-4
Brand
WorkPro
EAN-13
6939684813160
Order Code
18-5394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.55 £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

WorkPro GSOSCR-4 is a diamond cutting disc designed to deliver efficient and precise cutting in a broad array of hard materials. With a diameter of 230 mm, this single-piece abrasive tool is adept at cutting through ceramics, marble, masonry, glass, limestone, granite, and natural stone. The disc's robust diamond-tipped surface ensures durability and an extended operational life, making it suitable for high-precision tasks in construction, tiling, and stone masonry. Engineers and technicians can rely on the WorkPro GSOSCR-4 for tasks requiring fine control and clean cuts, particularly when working with delicate or brittle materials where precision is paramount. This tool is an essential component in workshops and on job sites where accuracy and reliability in material cutting are critical.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dimensions (Ø) 230mm
Quantity 1
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot