Work Mat 1250 x 750mm

The Arctic Hayes Work Mat is suitable for both interior and exterior work. Easy to fold and store. The anti-slip mat is waterproof and washable, resistant to oil, water, bleaches, detergents and more.

Supplied with a free storage bag.

1 x Arctic Hayes Work Mat 1250 x 750mm

Description Image Product Buy Pricing (Ex VAT) Type
Arctic Hayes WM1 Work Mat 1250 x 750mm
Arctic Hayes WM1 Work Mat 1250 x 750mm
Standard range
Order code: 95-0950
MPN: WM1

Despatched within 4 working days - 4 in stock
1+ £26.00
Price per unit Ex VAT
Mat
Arctic Hayes WM2 Work Mat 1800 x 850mm
Arctic Hayes WM2 Work Mat 1800 x 850mm
Standard range
Order code: 95-0951
MPN: WM2

Despatched within 4 working days - 15 in stock
1+ £31.00
Price per unit Ex VAT
Mat
Arctic Hayes WM3 Work Mat 1800 x 1500mm
Arctic Hayes WM3 Work Mat 1800 x 1500mm
Standard range
Order code: 95-0952
MPN: WM3

Despatched within 4 working days - 5 in stock
1+ £31.43
Price per unit Ex VAT
Mat

Trustpilot