Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wooden Inclined Plane

Wooden Inclined Plane

Order Code:  

06-6824

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH0337  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A simple inclined plane made of polished hardwood board hinged at one end to wooden base board.
  • A 38mm plastic pulley is mounted on one end of the inclined plane which supports masses suspended from the thread with other end tied to the object under observation
  • The index pointer fixed to the inclined surface moves along the arc scale attached to the baseboard and gives its angle of inclination
  • Includes two wooden block sliders for friction experiments, one metal roller in bracket with hook, one weight pan with lightweight cord for suspension
  • Dimensions approx. 600 x 100mm
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Reviews


Be the first to submit a review