Wood Filler Antique Pine 150ml

Liberon Brand: Liberon

1 x Liberon Wood Filler Antique Pine 150ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Liberon 126905 Wood Filler Antique Pine 150ml
Liberon 126905 Wood Filler Antique Pine 150ml
Standard range
Order code: 98-1798
MPN: 126905

Despatched within 4 working days - 50 in stock
1+ £5.65
Price per unit Ex VAT
Wood Filler 150ml
Liberon 126906 Wood Filler Dark Oak 150ml
Liberon 126906 Wood Filler Dark Oak 150ml
Standard range
Order code: 98-1799
MPN: 126906

Despatched within 2 working days - 5 in stock
1+ £5.65
Price per unit Ex VAT
Oak Wood Filler 150ml
Liberon 126907 Wood Filler Mahogany 150ml
Liberon 126907 Wood Filler Mahogany 150ml
Standard range
Order code: 98-1800
MPN: 126907

Despatched within 4 working days - 5 in stock
1+ £5.60
Price per unit Ex VAT
Wood Filler 150ml
Liberon 126908 Wood Filler Neutral 150ml
Liberon 126908 Wood Filler Neutral 150ml
Standard range
Order code: 98-1801
MPN: 126908

Despatched within 4 working days - 15 in stock
1+ £5.60
Price per unit Ex VAT
Wood Filler 150ml

Trustpilot