Wolfcraft 8918000 Hole Saw Set Metal Body Steel Blade 68 - 100 x 38mm 10mm Shank

MPN
8918000
Brand
Wolfcraft
EAN-13
4006885891807
Order Code
55-4953
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A Wolfcraft hole saw set with integral 10mm mandrel and center drill, from tungsten steel with a metal body.
  • Category Hole Saw Set
  • Features: metal body
  • Material suitability wood, plasterboard
  • Supplied: 68, 74, 80, 90, 100mm blades with integral mandrel and centre drill
  • Diameter 68 to 100mm
  • Shank diameter 10mm
  • Depth of cut 38mm
  • Material: steel blade metal body
  • Supplied 68, 74, 80, 90, 100mm blades with integral mandrel and centre drill
  • Manufacturer's part no.: 8918000
Type Hole saw set
Diameter 68 to 100mm
Cut Depth 38mm
Arbor Included Yes
Blade Material Steel
Depth of cut 38mm

Reviews

Be the first to submit a review

Trustpilot