Wolfcraft 8430000 Jigsaw Blade Set HCS Fine to Rough T-shank Softwood 10pcs.

MPN
8430000
Brand
Wolfcraft
EAN-13
4006885843004
Order Code
55-4917
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A jigsaw blade set from Wolfcraft. Contains 2 x 8432000 for curved cuts in 15 mm thick soft wood; 3 x 8433000 for fine cuts in 30 mm thick soft wood; 3 x 8431000 for rough cuts in 40 mm thick soft wood; 2 x 8430000 for very rough cuts in 50 mm thick soft wood.
  • Category jigsaw blade set
  • Features: fine to rough, T-shank
  • Material suitability wood
  • Depth of cut 50/40/30/15mm
  • Contents 10 pcs.
  • Material: HCS
  • Manufacturer's part no.: 8430000
Depth of cut 50/40/30/15mm

Reviews

Be the first to submit a review

Trustpilot