Wolfcraft 7504010 Twist Drill ø 5 x 86mm

MPN
7504010
Brand
Wolfcraft
EAN-13
4006885750401
Order Code
55-8826
View Full Product Range (5)

Discontinued


Wolfcraft HSS twist drills rolled. Suitable for steel, cast iron, non-ferrous metals, plastic materials. According to DIN 338. Version, rolled, conical envelope grinding. Material HSS. Point angle 118°.


  • Category: HSS twist drills rolled
  • according to DIN 338
  • Suitable for: Steel, cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 5mm
  • Spiral length: 52mm
  • Length: 86mm
  • Manufacturer's part no.: 7504010
Type Metal twist drill bit

Trustpilot