Wolfcraft 7498010 Twist Drill ø 3.5 x 70mm

MPN
7498010
Brand
Wolfcraft
EAN-13
4006885749801
Order Code
55-8822
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.621
50+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Wolfcraft HSS twist drills rolled. Suitable for steel, cast iron, non-ferrous metals, plastic materials. According to DIN 338. Version, rolled, conical envelope grinding. Material HSS. Point angle 118°.


  • Category: HSS twist drills rolled
  • according to DIN 338
  • Suitable for: Steel, cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 3.5mm
  • Spiral length: 39mm
  • Length: 70mm
  • Manufacturer's part no.: 7498010
Type Metal twist drill bit

Reviews

Be the first to submit a review

Trustpilot