Wolfcraft 7495010 Twist Drills ø 3 x 61mm 3-pk

MPN
7495010
Brand
Wolfcraft
EAN-13
4006885749504
Order Code
55-8820
View Full Product Range (5)

Discontinued


Wolfcraft HSS twist drills rolled. Suitable for steel, cast iron, non-ferrous metals, plastic materials. According to DIN 338. Version, rolled, conical envelope grinding. Material HSS. Point angle 118°.


  • Category: HSS twist drills rolled
  • Pack size: 3
  • according to DIN 338
  • Suitable for: Steel, cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 3mm
  • Spiral length: 33mm
  • Length: 61mm
  • Manufacturer's part no.: 7495010

Trustpilot