Wolfcraft 7491010 Twist Drills ø 1 x 34mm 3-pk

MPN
7491010
Brand
Wolfcraft
EAN-13
4006885749108
Order Code
55-8816
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.13
50+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Wolfcraft HSS twist drills rolled. Suitable for steel, cast iron, non-ferrous metals, plastic materials. According to DIN 338. Version, rolled, conical envelope grinding. Material HSS. Point angle 118°.


  • Category: HSS twist drills rolled
  • Pack size: 3
  • according to DIN 338
  • Suitable for: Steel, cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 1mm
  • Spiral length: 12mm
  • Length: 34mm
  • Manufacturer's part no.: 7491010
Type Metal twist drill bit
Diameter D 1mm

Reviews

Be the first to submit a review

Trustpilot