Wolfcraft 7266000 Masonry Drill ø 5 x 95mm Hex Shank

MPN
7266000
Brand
Wolfcraft
EAN-13
4006885726604
Order Code
55-4844
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Wolfcraft TCT masonry drills hex shank. Suitable for brick walls, stone, concrete, marble, tiles. Hexagonal shank, for the quick change of tools in bit holder lockings. High-quality steel. Hardened, strong, wear-resistant. Precision-ground hard metal plate. According to DIN 8039. Material TCT. Point angle 130°.


  • Category: TCT masonry drills hex shank
  • according to DIN 8039
  • Suitable for: Brick walls, stone, concrete, marble, tiles
  • Diameter: ø 5mm
  • Spiral length: 40mm
  • Length: 95mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7266000
Type Masonry Drill Bits
Diameter 5mm
Length 40mm
Material Suitability Ceramics, masonry

Reviews

Be the first to submit a review

Trustpilot