Wolfcraft 6907000 Master Cut 2200: Compact versatile 4-in-1 machine table

MPN
6907000
Brand
Wolfcraft
EAN-13
4006885690707
Order Code
08-3537
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £407.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 08/11/2026

Wolfcraft's MASTER cut 2200 is a versatile workbench designed for precision tasks. Weighing 17 kg, it features a sleek black and silver finish. Ideal for DIY enthusiasts, it provides a stable surface for cutting and assembly projects.
Type Workbench
Material Aluminium, Steel
Maximum Load 120kg
Colour Black, Silver
Weight 17kg

Reviews

Be the first to submit a review

Trustpilot