Wolfcraft 6871000 Master 750 ERGO Clamping/Machine Table Adjustable 13.2kg

MPN
6871000
Brand
Wolfcraft
EAN-13
4006885687103
Order Code
08-3534
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £174.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 26/11/2026

Wolfcraft's Master 750 ERGO is a durable workbench designed for versatility and ease of use. This black and silver clamping and machine table, weighing 13.2 kg, is ideal for various woodworking or DIY projects. With its robust construction, it serves as a reliable workspace suitable for both professional and home environments.
Type Workbench
Height 725mm
Width 680mm
Depth 700mm
Material MDF board
Maximum Load 125kg
Colour Black, Silver
Dimensions (W x H x D) 680 x 950 x 700 mm
Max. height 950mm
Weight 13.2kg

Reviews

Be the first to submit a review

Trustpilot