Wolfcraft 5125000 Rack Durable 1pc Easy Installation Space-Saving

MPN
5125000
Brand
Wolfcraft
EAN-13
4006885512504
Order Code
08-3495
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £88.70 £75.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,228 availableBack-order availability date - 30/09/2026

The Wolfcraft 5125000 rack, produced by Wolfcraft, features robust construction and high versatility. It's designed for use in woodworking and DIY projects. The rack's design focuses on easy organisation and accessibility.
Type Rack
Dim (L x W x H) 3241 x 256 x 1460 mm
Height 1460mm
Length 3241mm
Weight 8kg
Width 256mm

Reviews

Be the first to submit a review

Trustpilot