Wolfcraft 5122000 Rack Adjustable Wood Storage Solution for Custom Fit

MPN
5122000
Brand
Wolfcraft
EAN-13
4006885512207
Order Code
08-3494
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.37 £58.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/10/2026

Wolfcraft's 5122000 rack is a versatile and durable storage solution. It is ideal for organising tools in workshops or garages. The rack accommodates various tool sizes, ensuring efficient space management.
Type Rack
Dim (L x W x H) 2340 x 310 x 1045 mm
Height 1045mm
Length 2340mm
Weight 7.5kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot