Christmas Opening Hours and Delivery Dates here

Wolfcraft 3971000 Router Semi Core Box Bit Guide bearing ø 22.2 x 8mm Shank

Order Code:

55-4607

Brand: Wolfcraft MPN: 3971000 EAN-13: 4006885397101
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Router semi core box bits. Suitable for routers. Material TCT. Version, with guiding pin carried in ball bearings. Supplied in a plastic box.


  • Category: Router semi core box bits
  • Suitable for: Routers
  • Diameter: ø 22.2mm
  • Shank: ø 8mm
  • Cutting height: 12.7mm
  • Radius: r 6.35mm
  • Manufacturer's part no.: 3971000

Trustpilot