Christmas Opening Hours and Delivery Dates here

Wolfcraft 3265000 Power Drill Chamfering Cutter ø 35mm

Order Code:

55-4449

Brand: Wolfcraft MPN: 3265000 EAN-13: 4006885326507
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Power drill chamfering cutter. Suitable for power drills. Material WS.


  • Category: Power drill chamfering cutter
  • Suitable for: Power drills
  • Diameter: ø 35mm
  • Shank: ø 8mm
  • Angle: 45°
  • Cutting height: 10mm
  • Manufacturer's part no.: 3265000

Trustpilot