Wolfcraft 2900000 Dust Catcher ø 63mm

MPN
2900000
Brand
Wolfcraft
EAN-13
4006885290006
Order Code
55-5699
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 03/10/2026

Wolfcraft Dust catcher. Suitable for drills ø 4 - 8 mm.


  • Category: Dust catcher
  • Suitable for: Drills ø 4 - 8 mm
  • Diameter: ø 63mm
  • Manufacturer's part no.: 2900000
Voltage Not Applicable
Power Not Applicable
Diameter D 63mm

Reviews

Be the first to submit a review

Trustpilot