Wolfcraft 2379000 Jigsaw Blade Set HCS Fine T-shank Laminate 15TPI 100mm 3pcs

MPN
2379000
Brand
Wolfcraft
EAN-13
4006885237902
Order Code
55-4310
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This Wolfcraft jigsaw blade is particularly suited to laminated materials due to the tooth geometry which makes for very clean cuts on the top and bottom side of the workpiece.
  • Category jigsaw blade set
  • Features: fine & curve cut
  • Material suitability laminate
  • Length 100 mm
  • Tooth shape conical back
  • Tooth spacing 1.65 mm
  • TPI: 15
  • Contents 3 pcs.
  • Material: HCS
  • Manufacturer's part no.: 2379000
Material suitability laminate

Reviews

Be the first to submit a review

Trustpilot