Wolfcraft 2175000 Chainsaw Sharpening Stones ø 4, 4.8, 5.5mm

MPN
2175000
Brand
Wolfcraft
EAN-13
4006885217508
Order Code
55-4259
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.56 £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wolfcraft Chainsaw sharpening stones. Suitable for sharpening of chains for saw chains. Max. 12,000 RPM.


  • Category: Chainsaw sharpening stones
  • Suitable for: Sharpening of chains for saw chains
  • Diameter: ø 4, 4.8, 5.5mm
  • Shank: ø 2.3mm
  • Height of grinding tool: 12mm
  • Manufacturer's part no.: 2175000
Type Chainsaw sharpening set
Diameter D 4, 4.8, 5.5mm
Shank D 2.3mm

Reviews

Be the first to submit a review

Trustpilot