WOLF-Garten 73AGA010650 POWER CUT RS 800 V Lopper 75cm 50mm Branches

MPN
73AGA010650
Brand
WOLF-Garten
EAN-13
4008423891997
Order Code
11-1119
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

The WOLF-Garten 73AGA010650 POWER CUT RS 800 V Lopper is a robust anvil lopper known for its 75 cm length, providing a powerful cutting performance. Manufactured by WOLF-Garten, it features precision engineering suited for heavy-duty pruning tasks. Ideal for cutting through thick branches, it is perfect for maintaining gardens and orchards.
Type Loppers
Cut width 45mm
Cutting mechanism Anvil
Length 75cm
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot