WOLF-Garten 71ANA015650 Multi-Star Window Cleaner Adjustable 35cm Washable

MPN
71ANA015650
Brand
WOLF-Garten
EAN-13
4008423916980
Order Code
11-1073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.98
10+ £19.29
50+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The WOLF-Garten 71ANA015650 window cleaner is a 35 cm tool designed for efficient glass cleaning. It features the WOLF Combisystem Multi-Star compatibility, allowing easy attachment to various handles. Ideal for domestic or professional use, it ensures spotless windows with minimal effort.
Type Window Cleaning
Screen size diagonal (inches) 1.0in
Series Wolf Combisystem Multi-Star
Working width 35cm

Reviews

Be the first to submit a review

Trustpilot