WOLF-Garten 49AL401-650 LYCOS Quick Charger 4.3A For 40V LYCOS Batteries

Order Code:

11-0973

Brand: WOLF-Garten MPN: 49AL401-650 EAN-13: 4008423913712
  • Country of Origin: China
  • View All

Discontinued


The WOLF-Garten quick charger is designed by the manufacturer to efficiently power compatible garden equipment. It features a model number 49AL401-650 and is suitable for rapid charging needs. Typically, it is applied to charge the LYCOS 40/430 QC and other battery-operated tools.
Type Quick charger
Charging current (max.) 4.3A
Dim (L x W) 180 mm x 150 mm
Length 180mm
Width 150mm

Trustpilot