WOLF-Garten 41AT4HKR650 Lycos Hedge Trimmer 60cm 40V Battery Eco Mode

MPN
41AT4HKR650
Brand
WOLF-Garten
EAN-13
4008423913682
Order Code
11-0972
Country of Origin
China
  • Quickly find another product in this range by Operating type:

    Manual Rechargeable battery
View Full Product Range (2)

Discontinued


The WOLF-Garten Lycos 40/600 H Rechargeable Battery Hedge Trimmer, model 41AT4HKR650, is a versatile tool for maintaining hedges and shrubs. This trimmer offers cordless convenience and efficient cutting performance, ideal for home gardeners and professionals alike. Manufactured by WOLF-Garten, it is designed to provide precision and ease for outdoor landscaping tasks.
Type Hedge Trimmer
Blade Spacing 24mm
Knife length 600mm
Operating type Rechargeable battery
Weight 4200g

Trustpilot