WOLF-Garten 3835050 Lawn seed autumn LK-S125 1 pc Gardening Accessories

Order Code:

18-5384

Brand: WOLF-Garten MPN: 3835050 EAN-13: 4008423868418
  • Country of Origin: Germany
  • View All

Discontinued


WOLF-Garten 3835050, also known by alternate description 1548251, is a lawn seed product designed for autumn application with the part number LK-S125. This gardening accessory, presented as one unit, comprises a specialised blend of grass seed optimised for cooler temperatures, enhancing lawn resilience and growth during the fall season. Developed for use in seasonal lawn maintenance, it suits engineering applications that require precise control of turf regeneration and stabilisation of landscaped areas. The formulation is finely tuned to support robust root development and improved resistance to common lawn stresses, ensuring a sustainable and lush grass coverage suitable for both commercial and residential spaces.
Type Lawn Seed
Product Type Lawn seed
Spread (area) (max.) 125m²
Weight 2kg

Trustpilot