WOLF-Garten 3826610 LR-S 10 TURBO post-seed for shadows 10 m² coverage 1 pc

Order Code:

18-5382

Brand: WOLF-Garten MPN: 3826610 EAN-13: 4008423866018
  • Country of Origin: Germany
  • View All

Discontinued


WOLF-Garten 3826610, also known as 2757560, is a highly specialised seed blend designed for post-seeding applications, especially in shaded areas. The LR-S 10 TURBO provides efficient coverage for up to 10 square metres, making it particularly suitable for engineering environments where landscape restoration and maintenance is required in low-light conditions. The product is engineered to ensure optimal growth in challenging areas, with a synergy of seed varieties that adapt to reduced sunlight. Typical applications include residential gardens with overhanging structures or commercial spaces where architectural design limits direct sunlight exposure. The deployment of this seed blend supports enhanced lawn establishment and sustainable landscape development.
Type Lawn Seed
Product Type Lawn seed
Spread (area) (max.) 10m²
Weight 200g

Trustpilot