WOLF-Garten 3824010 Mediterrano Dry Grassland Gardening Accessory 1 pc

Order Code:

18-5375

Brand: WOLF-Garten MPN: 3824010 EAN-13: 4009269388672
  • Country of Origin: Germany
  • View All

Discontinued


WOLF-Garten 3824010, identified alternatively as 1548247 - Wolf Garten 3824010, is a specialised accessory designed for the management of dry grassland environments. This product features robust construction intended for durability in rugged outdoor conditions, making it suitable for use in landscaping and agricultural settings where dry grass and light vegetation need to be efficiently controlled. Engineered with precision to integrate seamlessly with compatible gardening equipment, it ensures efficient cutting and maintenance of tough vegetation, thereby enhancing the performance of existing systems. This accessory is optimally applied in environments such as parks, reserves, and arid field maintenance areas where specialised equipment is required to maintain ecological balance and prevent overgrowth.
Type Lawn Seed
Product Type Lawn seed
Spread (area) (max.) 35m²
Weight 1kg

Trustpilot