WOLF-Garten 3820031 Premium lawn shade & sun accessory gardening 1 pc

Order Code:

18-5381

Brand: WOLF-Garten MPN: 3820031 EAN-13: 4009269382038
  • Country of Origin: China
  • View All

Discontinued


WOLF-Garten 3820031 is the manufacturer's part number associated with a premium lawn shade and sun accessory. Also identified by the alternate description 2226963, this component is specifically designed to provide superior protection for grassed areas from harsh sunlight while allowing optimal air and moisture passage. Crafted with durable materials, the accessory is engineered to maintain consistent lawn health by mitigating the effects of variable sunlight exposure, ensuring an even growth pattern. It serves a critical role in engineering applications related to landscaping, where precision in lawn maintenance is required to achieve uniform results across different environmental conditions.
Type Lawn Seed
Product Type Lawn seed
Spread (area) (max.) 50m²
Weight 1000g

Trustpilot