WOLF-Garten 18BCL4J-650 A 320 E Mains Lawn Mower 1200W 32cm Cut Width

MPN
18BCL4J-650
Brand
WOLF-Garten
EAN-13
4009269306614
Order Code
11-0894
Country of Origin
China
View Full Product Range (2)

Discontinued


The WOLF-Garten A 320 E (650AMB) Lawn mower, with a powerful 1200 W motor, offers a maximum cutting width of 32 cm. This rear ejection mower is suitable for lawns up to 250 m². The WOLF-Garten 18BCL4J-650 is ideal for small to medium-sized gardens.
Type Lawn Mower
Cutting Width 32cm
Powered Mains
Grassbox Capacity 26L
Blade depth setting 5
Collector 40l
Cutting Depth 20 - 60mm
Operating type Mains
Power 1200W
RPM 3300 U/min
Suitable For 250 m²
Weight 10kg

Trustpilot