WiZ 8720169071650 Ground Spot LED Black Smart Outdoor Light Voice-Controlled

MPN
8720169071650
Brand
WiZ
Order Code
11-0473
Country of Origin
China

Discontinued


Philips Lighting's Ground Spot Extension, model 8720169071650, is a black LED outdoor floodlight designed for reliable and efficient monochrome lighting. This floor-standing light is perfect for illuminating outdoor spaces, enhancing safety and ambience. Ideal for highlighting garden paths or architectural features, it provides focused and durable outdoor lighting solutions.
Type LED outdoor floodlight
Colour Temperature 2700K
IP Rating IP65
Power 4.00W
Bulb Type LED (monochrome)
Colour RGB
Energy efficiency rating n.rel.
Factory colour Black
Height 202.00mm
Length 88.00mm
Light bulb included Yes
Luminous Flux 540lm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 12V
Protection Class III
Radiation Angle 0°
Total luminous flux 540lm
Weight 0.68kg

Trustpilot