Christmas Opening Hours and Delivery Dates here

WiZ 8719514554955 Super Slim LED Ceiling Light 22W Adjustable Smart Control

Order Code:

11-0469

Brand: WiZ MPN: 8719514554955
Qty Unit Price (Ex VAT)
1+ £100.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

Philips WiZ 8719514554955 is a Super Slim LED ceiling light featuring adjustable colour temperatures from 2700K to 6500K. It provides energy-efficient, 22W black finish, ideal for modern indoor settings. Typically used for bedroom lighting, this ceiling light offers versatile and ambient illumination.
Type LED ceiling light
Colour Black
Dimmable Yes
Power 22W
Voltage 230V
(Ø) 430mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dimensions (Ø x H) 430 mm x 23 mm
Energy efficiency rating n.rel.
Height 23mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 2450.00lm
Material Plastic
Misc Attribute Circular
Protection Class II
Total luminous flux 2450lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot