Wittenberg Antennen Poly-103533 LTE GPS WIFI SMA adapter 3 m 1 piece(s)

MPN
Poly-103533
EAN-13
4021064035339
Order Code
18-5373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £209.55 £178.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen's Poly-103533, also known as 3406007, is an SMA adapter designed to seamlessly connect LTE, GPS, and WiFi signals, featuring a robust 3-metre construction. This versatile component facilitates secure and reliable signal transfer, utilising an high-quality SMA connector known for its effective RF performance. With its ability to support multiple communication standards, this adapter is particularly well-suited for applications in telecommunications and automotive sectors, where reliable data communication is paramount. It provides engineers with a dependable solution for tasks requiring simultaneous connectivity across these technology modalities, ensuring efficient system integration.
Connector 1 SMA Male
Connector 2 SMB female
Length 3m
Impedance 75Ω
Type SMA adapter
Cable Length 3m
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot