Wittenberg Antennen P-103238 Antenna Cable N To Sma Plug 7M For Mobile Phones

MPN
P-103238
EAN-13
4021064032383
Order Code
18-5362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Wittenberg Antennen P-103238, bearing the part number 1880032, is an RF cable assembly specifically designed for mobile phone applications. This product features an N plug configured at one end and an SMA plug at the other, spanning a total length of 7 metres. It facilitates efficient signal transmission and connectivity between devices requiring these specific types of connectors. The cable assembly is constructed to meet the rigorous demands of reliable communication, commonly utilised in setups involving mobile telecommunications, wireless networking, and RF signal routing. Its robust design ensures longevity and performance consistency in diverse environmental conditions, making it an ideal choice for professional engineering projects requiring precise and stable connections.
Connector 1 N Plug
Connector 2 SMA Male
Length 7m
Impedance 50Ω
Type Antenna cable
Cable Length 7m
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot