Wittenberg Antennen P-103228 Adapter CRC-9 socket FME plug for mobile phones

MPN
P-103228
EAN-13
4021064032284
Order Code
18-5356
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 25/07/2026

Wittenberg Antennen P-103228, also known as 1880035, is a adapter that features a CRC-9 socket to FME plug interface, specifically designed for mobile phones. This adapter facilitates seamless connectivity between external antennas and mobile devices, leveraging its high-quality socket and plug construction to ensure optimal signal transfer and robust mechanical attachment. Engineers typically employ this component in telecommunications applications that require efficient signal enhancement and stable connectivity in mobile networks or signal amplification systems. Its standardised interface makes it compatible with a wide range of equipment, allowing for easy integration into existing infrastructure.
Connector 1 FME male
Connector 2 FME female
Length 20cm
Impedance 50Ω
Type Antenna adapter
Colour Black
Shielding No
Type A CRC 9 socket
Type B FME plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot