Wittenberg Antennen P-103227 Antenna Cable N Plug N Plug 5M Rf Cable Assemblie

MPN
P-103227
EAN-13
4021064032277
Order Code
18-5355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Wittenberg Antennen P-103227 is an RF cable assembly designed for optimal signal transmission with a length of 5 metres and fitted with N plug connectors on both ends. Engineered to provide reliable connectivity, this cable is suited for high-frequency applications and is constructed to minimise loss across its length. The robust N plug connectors ensure secure and stable attachment, making it ideal for integration in RF communication systems such as antennas, base stations, and test equipment. With its durable construction, the P-103227 cable is capable of withstanding the environmental stresses typically encountered in both indoor and outdoor RF installations.
Connector 1 N Plug
Connector 2 N Male
Length 5m
Impedance 50Ω
Type Antenna cable
Cable Length 5m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot