Wittenberg Antennen P-103226 3M Antenna Cable N Plug To N Plug 3M Rf Cable Whi

MPN
P-103226
EAN-13
4021064032260
Order Code
18-5354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wittenberg Antennen P-103226 is a 3-metre RF cable assembly with N plug to N plug connectors, designed for efficient transmission of radio frequency signals. This high-quality antenna cable features superior shielding to minimise signal loss and electromagnetic interference, ensuring reliable performance in demanding environments. It is suitable for applications in telecommunications, wireless networks, and RF communication systems, where robust connection and signal integrity are essential. The durable construction and precise engineering of this cable make it an ideal choice for engineers requiring dependable connectivity in both indoor and outdoor setups.
Connector 1 N Plug
Connector 2 N Male
Length 3m
Impedance 50Ω
Type Antenna cable
Cable Length 3m
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot