Wittenberg Antennen P-103225 Antenna Cable N Plug To N Plug 10 M

MPN
P-103225
EAN-13
4021064032253
Order Code
18-5353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.71 £22.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wittenberg Antennen P-103225 is an RF cable assembly with the part number 1880024, commonly recognised as the Wittenberg Antennen 10 m antenna cable featuring N-Type plug to N-Type plug connectors. This high-quality cable assembly is designed to provide reliable and efficient connectivity in RF communication systems, with a length of 10 metres, making it ideal for installations requiring extended reach without signal loss. The N-Type connectors are well-suited for applications that demand strong and secure connections, such as wireless network infrastructure, radio transmitters, and antennas in outdoor or industrial environments. The cable is built to ensure low attenuation and impedance consistency, catering to the precise requirements of RF and microwave networks in sectors like telecommunications and broadcast engineering.
Connector 1 N Male
Connector 2 N Male
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Length 10m
Colour Black

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot