Wittenberg Antennen P-103223 Antenna Cable N Plug Fme Socket 10 M Length

MPN
P-103223
EAN-13
4021064032239
Order Code
18-5352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £24.66 £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wittenberg Antennen P-103223 is a robust RF cable assembly, featuring an N plug and FME socket with a length of 10 metres, pertinent to part number 1880034. This product is designed to provide reliable connectivity in radio frequency applications, ensuring minimal signal loss and high performance in various environmental conditions. Its construction is suitable for use in antenna connections, data communication systems, and RF testing setups where precision and durability are paramount. The cable facilitates seamless integration within communication infrastructure, offering a dependable link in both commercial and industrial settings.
Connector 1 N Plug
Connector 2 FME female
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Length 10m
Colour Black

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot