Wittenberg Antennen P-103101 Antenna Cable Sma Socket To Plug 10 M Length

MPN
P-103101
EAN-13
4021064031010
Order Code
18-5351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £29.02 £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Wittenberg Antennen P-103101 is a robust RF cable assembly designed for reliable signal transmission in various engineering applications. Featuring a 10-metre length, this antenna cable connects an SMA socket to an SMA plug, providing a secure and efficient link for both commercial and industrial use cases. Engineered for durability, it ensures minimal signal loss and is suitable for use in environments requiring precise RF communication, such as telecommunications, broadcast systems, and wireless networking installations. Its precise construction and high-quality connectors make it ideal for engineers seeking dependable connectivity solutions.
Connector 1 SMA Female
Connector 2 SMA Male
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Length 10m
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot