Wittenberg Antennen 103518 Antenna Cable 2 M Smb Socket For Mobile Phones

MPN
103518
EAN-13
4021064035186
Order Code
18-5329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.12 £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wittenberg Antennen 103518 is an RF cable assembly specifically designed to facilitate robust mobile phone antenna connectivity. The product features a high-quality antenna cable with a length of 2 metres, terminating in an SMB socket, which ensures reliable signal transmission and minimal loss. This cable assembly is particularly well-suited to mobile communication applications, where maintaining strong signal integrity is critical. Engineered for versatility, it can be implemented in various wireless communication systems requiring secure and efficient RF connections.
Connector 1 SMB Female
Connector 2 SMB female
Length 2m
Impedance 75Ω
Type Antenna cable
Cable Design Round
Cable Length 2m
Colour Black
Connections SMB socket
Connector Version straight
Version Cable

Reviews

Be the first to submit a review

Trustpilot