Wittenberg Antennen 103513 Adapter SMA plug to socket gold plated 50 Ohm

MPN
103513
EAN-13
4021064035131
Order Code
18-5324
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Wittenberg Antennen 103513 is , alternatively described as 3376421, that features an SMA plug to socket adapter with gold plating for enhanced conductivity and corrosion resistance. Designed for a 50 Ohm impedance, this adapter ensures optimal signal integrity in RF and microwave applications. The robust construction and precise manufacturing standards make it suitable for use in high-frequency communication systems, testing environments, and industrial automation applications where reliable connections are essential. The gold plating not only provides excellent electrical performance but also extends the service life of the adapter under demanding conditions.
Adaptor Type SMA Adapter
Connector 1 SMA male
Colour Metal
Connector Type Adapter, right angle
Content 1
Impedance 50Ω
Product Type SMA adapter
Type Adapter SMA WINKELSTÜCK SMA Stecker auf SMA Buchse vergoldet 50 OHm
Type A SMA plug
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot