Wittenberg Antennen 103512 Adapter SMA plug to SMA plug 50 Ohm 1 pc

MPN
103512
EAN-13
4021064035124
Order Code
18-5323
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Wittenberg Antennen 103512, also known by its alternate description 3376420, is designed for efficient RF connections, featuring an SMA plug to SMA plug configuration with an impedance of 50 Ohms. This adapter is engineered to ensure minimal signal loss and excellent repeatability in high-frequency applications, making it ideal for use in telecommunications, laboratory testing, and RF signal processing environments. Its robust construction and precision-engineered connectors ensure a secure and reliable connection, allowing it to be used in a wide range of professional engineering tasks where dependable signal integrity is paramount.
Adaptor Type SMA Adapter
Connector 1 SMA male
Connector 2 SMA male
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type SMA adapter
Type Adapter SMA Verbinder SMA Stecker auf SMA Stecker 50 Ohm
Type A SMA plug
Type B SMA plug

Reviews

Be the first to submit a review

Trustpilot