Wittenberg Antennen 103498 Signal splitter SMA sockets 4 outputs 700-2700 MHz

MPN
103498
EAN-13
4021064034981
Order Code
18-5313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.38 £42.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 103498 signal splitter, also known by the alternate description 3376404. This product is designed to efficiently distribute RF signals with four SMA socket outputs, spanning a frequency range of 700 to 2700 MHz. It serves a critical function in telecommunications and broadcasting by enabling multiple devices to receive signals from a single antenna source without signal degradation. The 103498 model is essential in engineering applications such as cellular network setups, signal distribution in data centres, and RF testing environments, ensuring reliable and consistent signal dispersion across various systems. Its robust design and frequency compatibility are ideal for professional environments where precision and stability are paramount.
Connector 1 SMA female
Connector 2 SMA female
Colour Black
Connections SMA socket
Product Type Signal splitter
Type Signal splitter

Reviews

Be the first to submit a review

Trustpilot