Wittenberg Antennen 103492 Signal splitter SMA socket 800-2700 MHz 2-way

MPN
103492
EAN-13
4021064034929
Order Code
18-5311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.13 £32.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 103492 is a signal splitter designed for efficient frequency distribution across a wide range from 800 MHz to 2700 MHz. This product, also referred to by the alternate description 3376403, features an SMA socket and supports a 2-way signal division. It is engineered to provide reliable performance in various applications, including telecommunications and wireless networking, where precise signal management is critical. The splitter's design ensures minimal signal loss and high isolation between output ports, making it an essential component for both commercial and industrial systems requiring robust connectivity solutions.
Connector 1 SMA female
Connector 2 SMA female
Colour Black
Connections SMA socket
Product Type Signal splitter
Type Signal splitter

Reviews

Be the first to submit a review

Trustpilot