Wittenberg Antennen 103484 Rf Cable 10 M Sma Plug For Mobile Phone Antennas

MPN
103484
EAN-13
4021064034844
Order Code
18-5310
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £29.02 £24.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wittenberg Antennen 103484 is a high-quality RF cable assembly designed to facilitate efficient signal transmission for mobile phone antennas. This 10-metre long cable is equipped with an SMA plug, ensuring a secure and reliable connection with minimal signal loss, which is essential in maintaining communication integrity. Typically utilised in RF applications, the cable is ideal for deployment in telecommunication installations where high-frequency transmission and reception strength are critical. The durable construction of the cable ensures optimal performance even in demanding environments, making it a suitable choice for engineers focused on maintaining robust telecommunications infrastructure.
Connector 1 SMA Male
Connector 2 SMA Male
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Design Round
Cable Length 10m
Colour Black
Connections SMA plug
Connector Version straight
Version Cable

Reviews

Be the first to submit a review

Trustpilot