Wittenberg Antennen 103444 Halogen-Free 5M Rf Cable Sma Plug To Socket

MPN
103444
EAN-13
4021064034448
Order Code
18-5305
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wittenberg Antennen 103444 is an RF cable assembly featuring a 5-metre length and halogen-free construction, designed for reliable performance in demanding environments. This assembly is fitted with an SMA plug on one end and an SMA socket on the other, making it suitable for secure and robust connections in radio frequency applications. Key attributes include its halogen-free materials, which enhance safety by reducing toxic emissions in case of fire, and its compatibility with a wide range of RF equipment, thanks to the universally adopted SMA interface. This RF cable assembly is typically used in wireless communications, broadcasting systems, and high-frequency testing environments where dependable signal transmission and stringent safety standards are required.
Connector 1 SMA Male
Connector 2 SMA Male
Length 5m
Impedance 50Ω
Type Antenna cable
Cable Design Round
Cable Length 5m
Colour Black
Connector Version straight
Core Material Copper

Reviews

Be the first to submit a review

Trustpilot