Wittenberg Antennen 103443 Antenna Cable 3 M Halogen-Free Sma Plug Socket

MPN
103443
EAN-13
4021064034431
Order Code
18-5304
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £30.55 £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 103443 is a specialised RF cable assembly tailored for precise signal transmission needs. This 3-metre antenna cable is designed with halogen-free materials, ensuring safety and compliance with environmental standards. It features an SMA plug at one end and an SMA socket at the other, providing a secure and reliable connection for various RF applications. Commonly utilised in telecommunications, broadcasting, and wireless networking systems, this product addresses critical connectivity demands where performance and durability are paramount. Its robust construction makes it suitable for both indoor and outdoor installations, where maintaining optimal signal integrity is essential.
Connector 1 SMA Male
Connector 2 SMA Male
Length 3m
Impedance 50Ω
Type Antenna cable
Cable Design Round
Cable Length 3m
Colour Black
Connector Version straight
Core Material Copper
Version Cable

Reviews

Be the first to submit a review

Trustpilot