Wittenberg Antennen 103363 Cable Extension 2 M Fme Socket Fme Socket Poly

MPN
103363
EAN-13
4021064033632
Order Code
18-5296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £9.92 £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wittenberg Antennen 103363 is an RF cable assembly designed to extend connections with precision. This product features a 2-metre cable with FME socket connectors on both ends, constructed for reliable signal transmission in various RF systems. The cable is encased in a robust poly material, ensuring durability and flexibility across numerous applications. Common engineering deployments include integration in telecommunication systems, signal testing environments, and setups requiring extended reach of antenna connections. The assembly offers a seamless solution for engineers seeking dependable RF connectivity within professional and industrial settings.
Connector 1 FME Female
Connector 2 FME female
Length 2m
Impedance 50Ω
Type Cable extension
Cable Length 2m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot